3067990841

Fair-Rite
623-3067990841
3067990841

Mfr.:

Description:
Ferrite Cores & Accessories 67 Rod 1.50x15MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Cores & Accessories
RoHS:  
30
Rods
Solid Rod
67
Bulk
Brand: Fair-Rite
Outside Diameter: 1.5 mm
Outside Length: 15 mm
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 19200
Subcategory: Ferrites
Unit Weight: 130 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8505190090
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
MXHTS:
85049099
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 5.205

Stock:
5.205 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,327 € 0,33 €
0,224 € 2,24 €
0,195 € 4,88 €
0,156 € 15,60 €
0,132 € 33,00 €
0,117 € 58,50 €
0,108 € 108,00 €
0,077 € 770,00 €