2873000202

Fair-Rite
623-2873000202
2873000202

Mfr.:

Description:
Ferrite Toroids / Ferrite Rings 73 Multi Aperture Z = 125OHMS @ 10MHZ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Toroids / Ferrite Rings
RoHS:  
Ferrite Toroids / Ferrite Rings
Multi-Hole Cores
3.8 mm
13.3 mm
28
Bulk
73
Brand: Fair-Rite
Frequency: 50 MHz
Impedance: 106 Ohms
Outside Width: 14.35 mm
Factory Pack Quantity: 2760
Subcategory: Ferrites
Test Frequency: 25 MHz
Type: Oval Core
Unit Weight: 3,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504901100
CNHTS:
8548000001
CAHTS:
8504909090
USHTS:
8504909610
JPHTS:
850490000
KRHTS:
8504909000
MXHTS:
8504909901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
China
The country is subject to change at the time of shipment.

In Stock: 11.402

Stock:
11.402 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,688 € 0,69 €
0,475 € 4,75 €
0,414 € 10,35 €
0,369 € 18,45 €
0,326 € 32,60 €
0,278 € 69,50 €
0,243 € 121,50 €
0,221 € 221,00 €
0,213 € 587,88 €