2661000101

Fair-Rite
623-2661000101
2661000101

Mfr.:

Description:
Ferrite Cable Cores 61 SHIELD BEAD Z= 30 OHM @100MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Cable Cores
RoHS:  
26
Round Cable Cores Solid
30 Ohms
1.3 mm
3.5 mm
3.25 mm
Bulk
61
Brand: Fair-Rite
Frequency: 250 MHz to 1 GHz
Product Type: Ferrite Cable Cores
Factory Pack Quantity: 51600
Subcategory: Ferrites
Test Frequency: 100 MHz
Tradename: 61 Material
Type: Shield Bead
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
MXHTS:
85049099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

26x EMI Suppression Cores

Fair-Rite 26x EMI Suppression Cores are available in flat ribbon, round cable, toroidal, and ferrite bead suppression core variants. The ferrite beads are cost-effective and can suppress conducted EMI signals. The chip beads can be used in devices such as cellular phones, computers, laptops, and pagers. The Fair-Rite ferrite round cable and flat ribbon cores are intended for larger suppression parts.

In Stock: 60.086

Stock:
60.086 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,103 € 0,10 €
0,066 € 0,66 €
0,057 € 1,43 €
0,046 € 4,60 €
0,045 € 11,25 €
0,035 € 17,50 €
0,027 € 27,00 €
0,023 € 115,00 €
0,022 € 220,00 €