FTR-B3GA012Z

FCL Components
817-FTR-B3GA012Z
FTR-B3GA012Z

Mfr.:

Description:
Low Signal Relays - PCB MINI RELAY 12VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
FCL Components
Product Category: Low Signal Relays - PCB
RoHS:  
Tube
Low Profile Relays
Miniature
12 VDC
2 Form C (DPDT-NO, NC)
1 A
2 A
1 A
Non-Latching
140 mW
Solder Pin
FTR-B3
Brand: FCL Components
Contact Material: Silver Nickel (AgNi) with Gold Plating
Product Type: PCB Relays
Factory Pack Quantity: 50
Subcategory: Relays
Unit Weight: 850 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536411090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 43

Stock:
43
Can Dispatch Immediately
On Order:
1.000
Expected 5/10/2027
Factory Lead Time:
31
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,42 € 4,42 €
4,14 € 41,40 €
3,89 € 97,25 €
3,30 € 165,00 €
3,20 € 800,00 €
3,09 € 1.545,00 €
2,99 € 2.990,00 €
2,88 € 7.200,00 €