FPR5A

Essentra
144-FPR5A
FPR5A

Mfr.:

Description:
Conduit Fittings & Accessories FLANGE PROTECTOR PLUG:LDPE BLACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Conduit Fittings & Accessories
RoHS:  
Raised Face Flange Protector
ANSI 5
Polyethylene (PE)
Black
Push-Fit
Brand: Essentra
Inside Diameter: 189.9 mm
Panel Thickness: 3.2 mm
Product Type: Hole Plugs
Series: FPR
Factory Pack Quantity: 175
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 165

Stock:
165 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,62 € 3,62 €
3,08 € 30,80 €
2,88 € 72,00 €
2,74 € 137,00 €
2,61 € 261,00 €
2,39 € 418,25 €
2,34 € 1.228,50 €
2,27 € 2.383,50 €
2,20 € 5.775,00 €