RX8010SJ

Epson Timing
732-RX8010SJ
RX8010SJ

Mfr.:

Description:
Real Time Clock

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Epson
Product Category: Real Time Clock
RoHS:  
REACH - SVHC:
Serial 2-Wire, I2C
YY-MM-DD-dd
HH:MM:SS (24 hr)
No Backup Switching
1.6 V
5.5 V
- 40 C
+ 85 C
RX8010SJ
SMD/SMT
Bulk
Brand: Epson Timing
Memory Size: 16 B
Product Type: Real Time Clocks
Factory Pack Quantity: 1
Subcategory: Clock & Timer ICs
Part # Aliases: RX8010SJ:BB PURE SN
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 54.168

Stock:
54.168 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,98 € 2,98 €
2,22 € 22,20 €
2,03 € 50,75 €
1,81 € 181,00 €
1,72 € 430,00 €
1,68 € 840,00 €
1,59 € 1.590,00 €
1,55 € 3.875,00 €
1,51 € 7.550,00 €