X2S-GP-ARM

Elprotronic
715-X2S-GP-ARM
X2S-GP-ARM

Mfr.:

Description:
Programmers - Processor Based Gang Programmer for ARM-MCU supported by Elprotronic. USB and Ethernet. PoE. Current measurement down to 50nA. Data transfer up to 1MB/s. GUI, DLL and script file. Image memory up to 24 MB. XstreamPro-Iso Adapter.

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Elprotronic Inc.
Product Category: Programmers - Processor Based
Delivery Restriction:
 Mouser does not presently sell this product in your region.
Gang Programmers
ARM MCUs
ARM
1.2 V to 4 V
Brand: Elprotronic
Dimensions: 79 mm x 41 mm x 21 mm
Product Type: Programmers - Processor Based
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Unit Weight: 284,660 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8471900090
USHTS:
8471900000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: