USB-MSP430-FPA-LJB

Elprotronic
715-USBMSP430FPALJB
USB-MSP430-FPA-LJB

Mfr.:

Description:
Programmers - Processor Based FlashPro430 LITE FOR TI MSP430 MCU

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Elprotronic Inc.
Product Category: Programmers - Processor Based
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Programmers
MSP430 MCUs
MSP430
5 V
BSL, JTAG, SBW, USB
Brand: Elprotronic
Description/Function: USB MSP430 JTAG / SBW / BSL interfaces flash programmer and JTAG In-Circuit debugger - Lite JTAG/BSL software
Dimensions: 76 mm x 43 mm x 20 mm
Packaging: Bulk
Product Type: Programmers - Processor Based
Series: FlashPro
Factory Pack Quantity: 14
Subcategory: Embedded Solutions
Unit Weight: 272,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8471800000
CNHTS:
8471900000
USHTS:
8471900000
MXHTS:
84718099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: