GangPro-CC-STD

Elprotronic
715-GANGPRO-CC-STD
GangPro-CC-STD

Mfr.:

Description:
Programmers - Processor Based GangPro-CC FOR TI CHIPCON MCU

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Elprotronic Inc.
Product Category: Programmers - Processor Based
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Gang Programmers
Chipcon CCxx MCUs
8051
5 V
JTAG, USB
Brand: Elprotronic
Description/Function: USB Gang flash programmer for the CCx series Chipcon products from Texas Instruments - Standard software version
Dimensions: 76 mm x 43 mm x 20 mm
Packaging: Bulk
Product Type: Programmers - Processor Based
Series: GangPro
Factory Pack Quantity: 14
Subcategory: Embedded Solutions
Unit Weight: 314 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8471800000
CNHTS:
8471900090
USHTS:
8471900000
MXHTS:
84718099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: