EB13E2C2H-16.384M TR

Ecliptek / Abracon
669-EB13E2C2H-16.38T
EB13E2C2H-16.384M TR

Mfr.:

Description:
Standard Clock Oscillators 16.384MHz 3.3Vdc 100ppm -20C +70C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
3.2 mm x 2.5 mm
16.384 MHz
100 PPM
15 pF
3.3 V
3.3 V
CMOS
SMD/SMT
- 20 C
+ 70 C
3.2 mm (0.126 in)
2.5 mm (0.098 in)
0.9 mm (0.035 in)
EB13E2
Reel
Cut Tape
MouseReel
Brand: Ecliptek / Abracon
Current Rating: 4 mA
Duty Cycle - Max: 50%
Factory Pack Quantity: 1000
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541600000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8541600050
JPHTS:
854160010
KRHTS:
8542311000
MXHTS:
8541600100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
1,04 € 1,04 €
0,903 € 9,03 €
0,851 € 21,28 €
0,782 € 78,20 €
0,74 € 185,00 €
Full Reel (Order in multiples of 1000)
0,632 € 632,00 €
0,607 € 3.035,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Similar Products