SDCH1V5020-331M-R

Eaton Electronics
704-SDCH1V5020-331MR
SDCH1V5020-331M-R

Mfr.:

Description:
Power Inductors - SMD Semi-Shielded 330uH, 20%, 100kHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Power Inductors - SMD
RoHS:  
High Power Choke
5020 metric
Semi-Shielded
330 uH
20 %
250 mA
3.68 Ohms
270 mA
- 40 C
+ 125 C
Standard
5 mm
5 mm
2 mm
Ferrite
SDCH
Reel
Cut Tape
MouseReel
Application: High Current
Brand: Eaton Electronics
Case Code - mm: 5020
Core Type: Thin Film
Product Type: Power Inductors - SMD
Factory Pack Quantity: 2500
Subcategory: Inductors, Chokes & Coils
Test Frequency: 100 kHz
Unit Weight: 188 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SDCL & SDCH Semi-Shielded Power Inductors

Eaton Electronics SDCH and SDCL inductors are compact, high-current inductors designed for use in power supplies and voltage converters. They are magnetically semi-shielded, and utilize an NiZn ferrite core and structure. These inductors come in a variety of sizes and footprints, including both high-profile (SDCH) and low-profile (SDCL) form factors. Eaton SDCH and SDCL inductors are suitable for power applications in a variety of devices, both tethered and portable.

SDCx Semi-Shielded Inductors

Eaton SDCx Semi-Shielded Inductors provide a complete range of inductance and current ratings while delivering high power density, low core loss, and low DC resistance (DCR). These inductors are available in a wide variety of package sizes, and the SDCxA variant is automotive AEC-Q200 qualified. The high-precision embedded semi-shielded construction offers good performance and EMI immunity in automotive applications. Eaton SDCx Semi-Shielded Inductors are designed to deliver efficient operation, along with a balance of performance and cost.

In Stock: 4.996

Stock:
4.996 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,129 € 0,13 €
0,107 € 1,07 €
0,094 € 2,35 €
0,089 € 8,90 €
0,077 € 19,25 €
0,073 € 73,00 €
Full Reel (Order in multiples of 2500)
0,068 € 170,00 €
0,062 € 310,00 €
0,059 € 590,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩