MPI2512V2-R47-R

Eaton Electronics
704-MPI2512V2-R47-R
MPI2512V2-R47-R

Mfr.:

Description:
Power Inductors - SMD 0.47uH 6.7A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Power Inductors - SMD
RoHS:  
High Power Choke
1008 (2520 metric)
Shielded
470 nH
20 %
4.9 A
23 mOhms
6.7 A
- 40 C
+ 125 C
100 MHz
Standard
2.7 mm
2.2 mm
1.2 mm
Metal Composite
MPI25-V2
Reel
Cut Tape
MouseReel
Application: High Current
Brand: Eaton Electronics
Core Type: Molded
Product Type: Power Inductors - SMD
Factory Pack Quantity: 3000
Subcategory: Inductors, Chokes & Coils
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MPI25-V2 Miniature Power Inductors

Eaton Electronics MPI25-V2 Miniature Power Inductors are low EMI, low-profile devices with a high current carrying capacity. The MPI25-V2 series is magnetically shielded and features a rugged flexible construction. Eaton MPI25-V2 Miniature Power Inductors offer a self-resonant frequency range greater than 25MHz, an inductance range from 0.33μH to 4.7μH, and a current range from 1.2A to 7.5A.

MPI-V2 Miniature Power Inductors

Eaton Electronics MPI-V2 Miniature Power Inductors offer low EMI and a high current carrying capacity. The MPI-V2 inductors are magnetically shielded and feature rugged flexible construction. Eaton MPI-V2 Miniature Power Inductors are ideal for use in handheld/mobile devices, tablets, and media players.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
1,28 € 1,28 €
1,06 € 10,60 €
0,92 € 23,00 €
0,903 € 90,30 €
Full Reel (Order in multiples of 3000)
0,903 € 2.709,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Similar Products