MP2A-100-R

Eaton Electronics
704-MP2A-100-R
MP2A-100-R

Mfr.:

Description:
Power Inductors - SMD 10uH 1.42A 0.179ohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
Unshielded
10 uH
20 %
1.42 A
179 mOhms
Standard
7.5 mm
5.2 mm
1.8 mm
Ferrite
MP2A
Reel
Cut Tape
MouseReel
Application: Power
Brand: Eaton Electronics
Core Type: Toroidal - Horizontal Mount
Product Type: Power Inductors - SMD
Factory Pack Quantity: 3900
Subcategory: Inductors, Chokes & Coils
Tradename: Micro-Pac Plus
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504509590
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 3.400

Stock:
3.400 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3900)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
5,04 € 5,04 €
4,09 € 40,90 €
3,63 € 90,75 €
3,43 € 171,50 €
3,18 € 318,00 €
3,14 € 785,00 €
Full Reel (Order in multiples of 3900)
3,14 € 12.246,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩