HVI-HH-R

Eaton Electronics
504-HVI-HH-R
HVI-HH-R

Mfr.:

Description:
Fuse Holder 600V inline fuse holder 1/4 QC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Fuse Holder
Fuse Holders
6.3 mm x 32 mm
Water Resistant
In-Line
1 Pole
20 A
600 V
Quick Connect
+ 150 C
Bulk
Brand: Eaton Electronics
Product Type: Fuse Holders
Factory Pack Quantity: 10
Subcategory: Fuses
Unit Weight: 1 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536908585
MXHTS:
8536908085
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Fuses & Fuse Holders

Bussmann / Eaton Fuses and Fuse Holders are designed to provide overcurrent protection against harmful surges that cause critical damage. These fuses are offered in various sizes and are suitable for a wide range of applications, including automotive, power conversion, EV charging stations, industrial control panels, and material handling systems. Bussmann / Eaton Fuses and Fuse Holders provide various mounting options and configurations, ensuring an ideal solution can be found for any project.

HVI Water-Resistant Fuse Holders

Eaton Electronics HVI Water-Resistant Fuse Holders are designed for use with 6.3mm x 32mm (1/4" x 1 1/4") fuses and accept 16AWG to 12AWG copper wire. These high-temperature, flame-retardant fuse holders feature an in-line connection and a copper crimp lead material. The series offers a 600V voltage rating, 20A current, and IP54 rating for exposed locations. The HVI Water-Resistant Fuse Holders are E14853 UL recognized and have a +150°C temperature rating.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.

In Stock: 4

Stock:
4
Can Dispatch Immediately
On Order:
10
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
57,76 € 57,76 €
50,03 € 250,15 €
46,14 € 461,40 €
40,54 € 2.027,00 €
39,04 € 3.904,00 €