HCV1206-R42-R

Eaton Electronics
704-HCV1206-R42-R
HCV1206-R42-R

Mfr.:

Description:
Power Inductors - SMD .42uH 42A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Power Inductors - SMD
RoHS:  
High Power Choke
12.2 mm x 9.8 mm x 5.1 mm
Unshielded
420 nH
10 %
16 A
3.15 mOhms
42 A
- 55 C
+ 125 C
Standard
12.7 mm
10.15 mm
5.1 mm
Ferrite
HCV
Reel
Cut Tape
MouseReel
Application: High Current
Brand: Eaton Electronics
Core Type: Wirewound
Product Type: Power Inductors - SMD
Factory Pack Quantity: 550
Subcategory: Inductors, Chokes & Coils
Test Frequency: 100 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HCV1206 High Current Power Inductors

Eaton Electronics HCV1206 High Current Power Inductors feature flat-wire construction, low DC resistance (DCR), and high efficiency. HCV1206 inductors have a -55°C to +125°C temperature range. The series comes in a 12.7mm x 10.15mm surface-mount package with a 5.1mm height. HCV1206 inductors are compatible with Vicor Picor® Cool-Power® ZVS Buck and Buck-Boost Regulators.

In Stock: 4.785

Stock:
4.785 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 550)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
4,27 € 4,27 €
3,62 € 36,20 €
3,48 € 87,00 €
3,24 € 162,00 €
2,94 € 294,00 €
2,87 € 717,50 €
Full Reel (Order in multiples of 550)
2,61 € 1.435,50 €
2,37 € 2.607,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩