FP1309B1-R120-R

Eaton Electronics
504-FP1309B1-R120-R
FP1309B1-R120-R

Mfr.:

Description:
Power Inductors - SMD IND FERRITE TYPE, 120nH,90A, 2PADS, SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Power Inductors - SMD
RoHS:  
Unshielded
120 nH
10 %
60 A
190 uOhms
90 A
- 40 C
+ 125 C
Standard
12.8 mm
8.3 mm
8.8 mm
Ferrite
FP1309
Reel
Cut Tape
Application: High Frequency
Brand: Eaton Electronics
Product Type: Power Inductors - SMD
Factory Pack Quantity: 330
Subcategory: Inductors, Chokes & Coils
Test Frequency: 100 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,70 € 2,70 €
2,26 € 22,60 €
2,06 € 51,50 €
1,74 € 174,00 €
Full Reel (Order in multiples of 330)
1,74 € 574,20 €
1,64 € 1.082,40 €
1,50 € 1.485,00 €

Similar Products