FP1206R1-R15-R

Eaton Electronics
704-FP1206R1-R15-R
FP1206R1-R15-R

Mfr.:

Description:
Power Inductors - SMD 108nH 50A Flat-Pac FP1206

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Power Inductors - SMD
RoHS:  
High Frequency Power Choke
Unshielded
150 nH
10 %
50 A
430 uOhms
- 40 C
+ 125 C
Standard
12 mm
8 mm
6 mm
Ferrite
FP1206
Reel
Application: High Current
Brand: Eaton Electronics
Core Type: Wirewound
Product Type: Power Inductors - SMD
Factory Pack Quantity: 620
Subcategory: Inductors, Chokes & Coils
Tradename: Flat-Pac
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504509590
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Flat-Pac™ FP1206 Power Inductors

Coiltronics / Eaton Flat-Pac™ FP1206 high current, high frequency power inductors feature controlled DCR for sensing circuits, a frequency range up to 1MHz, and a inductance range from 120nH to 400nH. The FP1206 series comes in a 8.0 x12.0 x 6.0mm surface mount package with ferrite core material. These devices are halogen free, RoHS compliant and have a maximum operating temperature of 125°C. Coiltronics / Eaton Flat-Pac FP1206 power inductors are ideal for applications including desktop and server VRMs and EVRDs, data networking, storage systems and much more.
Learn More

Flat-Pac™ Power Inductors

Coiltronics / Eaton Flat-Pac™ surface-mount power inductors offer low core losses and controlled DCR tolerance for sensing circuits. These inductors are halogen-free, high current, high-frequency devices with a wide temperature range, making them ideally suited for the demands of core power applications. Ideal applications include multi-phase regulators, voltage regulator modules (VRM), desktop and server VRMs and EVRDs, data networking and storage systems, notebook regulators, graphics cards, battery power systems, point-of-load modules, and DCR sensing.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 620   Multiples: 620
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 620)
1,32 € 818,40 €
1,29 € 1.599,60 €
1,27 € 3.149,60 €
1,22 € 6.051,20 €

Similar Products