FP1012V3-R070-R

Eaton Electronics
504-FP1012V3-R070-R
FP1012V3-R070-R

Mfr.:

Description:
Power Inductors - SMD FLAT-PAC IND, 70NH, 190A, 2 PADS, SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Power Inductors - SMD
RoHS:  
70 nH
10 %
125 uOhms
- 40 C
+ 125 C
Standard
10 mm
6 mm
12 mm
Ferrite
Reel
Cut Tape
Brand: Eaton Electronics
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 250
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Unit Weight: 4,3 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
USHTS:
8504504000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,25 € 2,25 €
1,86 € 18,60 €
1,63 € 40,75 €
1,52 € 152,00 €
Full Reel (Order in multiples of 250)
1,44 € 360,00 €
1,31 € 655,00 €
1,21 € 1.210,00 €
1,19 € 2.975,00 €

Similar Products