FP1010V11-R090-R

Eaton Electronics
504-FP1010V11-R090-R
FP1010V11-R090-R

Mfr.:

Description:
Power Inductors - SMD FLAT-PAC IND, 90NH, 105A, 2 PADS, SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Power Inductors - SMD
RoHS:  
90 nH
10 %
200 uOhms
- 40 C
+ 125 C
10 mm
4.5 mm
10 mm
Ferrite
Reel
Cut Tape
Brand: Eaton Electronics
Inductance - nH: 90 nH
Inductance - pH: 90000 pH
Product Type: Power Inductors - SMD
Factory Pack Quantity: 350
Subcategory: Inductors, Chokes & Coils
Test Frequency: 100 kHz
Unit Weight: 3,786 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
USHTS:
8504508000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,43 € 2,43 €
2,07 € 20,70 €
1,91 € 47,75 €
1,42 € 142,00 €
Full Reel (Order in multiples of 350)
1,25 € 437,50 €
1,24 € 868,00 €

Similar Products