FP1008R7-R150-R

Eaton Electronics
504-FP1008R7-R150-R
FP1008R7-R150-R

Mfr.:

Description:
Power Inductors - SMD IND Flat Pac, 150nH, 72A,2 PADS, SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Power Inductors - SMD
RoHS:  
Shielded
150 nH
10 %
72 A
120 uOhms
72 A
- 40 C
+ 125 C
Standard
10.8 mm
8.2 mm
8.2 mm
Ferrite
FP1008x
Reel
Cut Tape
MouseReel
Application: High Frequency
Brand: Eaton Electronics
Product Type: Power Inductors - SMD
Factory Pack Quantity: 400
Subcategory: Inductors, Chokes & Coils
Test Frequency: 100 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504509590
CNHTS:
8504500000
USHTS:
8504508000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 570

Stock:
570 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 400)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
2,56 € 2,56 €
2,14 € 21,40 €
1,95 € 48,75 €
1,56 € 156,00 €
1,42 € 355,00 €
Full Reel (Order in multiples of 400)
1,34 € 536,00 €
1,32 € 1.056,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩