FP1008L2-R150-R

Eaton Electronics
504-FP1008L2-R150-R
FP1008L2-R150-R

Mfr.:

Description:
Power Inductors - SMD IND, Flat Pac, 150nH, 65A, 2 PADS SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Power Inductors - SMD
RoHS:  
Unshielded
150 nH
10 %
65 A
170 uOhms
65 A
- 40 C
+ 125 C
Standard
9.6 mm
7.5 mm
8 mm
Ferrite
FP1008x
Reel
Cut Tape
Application: High Frequency
Brand: Eaton Electronics
Product Type: Power Inductors - SMD
Factory Pack Quantity: 500
Subcategory: Inductors, Chokes & Coils
Test Frequency: 100 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504509590
CNHTS:
8504500000
USHTS:
8504508000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,51 € 2,51 €
2,14 € 21,40 €
1,97 € 49,25 €
1,47 € 147,00 €
1,43 € 357,50 €
Full Reel (Order in multiples of 500)
1,29 € 645,00 €
1,22 € 1.220,00 €
1,19 € 2.975,00 €

Similar Products