FP0708R1-R15-R

Eaton Electronics
704-FP0708R1-R15-R
FP0708R1-R15-R

Mfr.:

Description:
Power Inductors - SMD 150nH 47A Flat-Pac FP0708

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Power Inductors - SMD
RoHS:  
High Power Inductor
Unshielded
150 nH
10 %
44 A
350 mOhms
- 40 C
+ 125 C
Standard
7 mm
8.5 mm
7.2 mm
Ferrite
FP0708
Reel
Application: Power
Brand: Eaton Electronics
Core Type: Wirewound
Inductance - nH: 150 nH
Inductance - pH: 150000 pH
Product Type: Power Inductors - SMD
Factory Pack Quantity: 640
Subcategory: Inductors, Chokes & Coils
Test Frequency: 100 kHz
Tradename: Flat-Pac
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504509590
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Flat-Pac™ FP0708 Power Inductors

Eaton Electronics Flat-Pac™ FP0708 high current inductors feature controlled DCR for sensing circuits and a frequency range up to 2MHz. The FP0708 series comes in a 8.5mm x 7mm x 7.2mm maximum surface-mount package with ferrite core material. These devices are halogen free and RoHS compliant with a maximum operating temperature of +125°C. Eaton Electronics Flat-Pac FP0708 power inductors are ideal for applications including multi-phase regulators, voltage regulator module (VRM), point of load modules, servers and workstations, data networking and storage systems, and much more.

Flat-Pac™ Power Inductors

Coiltronics / Eaton Flat-Pac™ surface-mount power inductors offer low core losses and controlled DCR tolerance for sensing circuits. These inductors are halogen-free, high current, high-frequency devices with a wide temperature range, making them ideally suited for the demands of core power applications. Ideal applications include multi-phase regulators, voltage regulator modules (VRM), desktop and server VRMs and EVRDs, data networking and storage systems, notebook regulators, graphics cards, battery power systems, point-of-load modules, and DCR sensing.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 640   Multiples: 640
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 640)
1,23 € 787,20 €
1,17 € 5.241,60 €

Similar Products