DRA124-221-R

Eaton Electronics
704-DRA124-221-R
DRA124-221-R

Mfr.:

Description:
Power Inductors - SMD 220uH 1.36A 0.568ohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
Shielded
209.6 uH
20 %
865 mA
680 mOhms
1.09 A
- 40 C
+ 165 C
Standard
12.5 mm
12.5 mm
4.5 mm
Ferrite
AEC-Q200
DRA
Reel
Cut Tape
MouseReel
Application: Automotive
Brand: Eaton Electronics
Core Type: Drum
Product Type: Power Inductors - SMD
Factory Pack Quantity: 750
Subcategory: Inductors, Chokes & Coils
Test Frequency: 100 kHz
Unit Weight: 3,267 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DRA Automotive Inductors

Eaton Electronics DRA Automotive Inductors are shielded and feature high power density, high efficiency, and a storage/operating temperature range of -40°C to +165°C. These inductors provide mechanical secure mounting and offer up to 56A with an inductance range from 0.28µH to 1000µH in five sizes. Eaton Electronics DRA Automotive Inductors are ideal for high-shock and vibration environments, including automotive under-the-hood/interior/exterior applications, as well as telematics, noise filtering, filter chokes, and converters (DC-DC, buck, boost, forward, resonant).

5G Applications

Eaton Electronics offers an expansive portfolio of high-reliability components needed to drive 5G forward. Because 5G telecommunication units are typically placed in rugged environments, continuous uptime requirements for their operation and the reliability of the internal electronics are of great importance. A variety of components, often passives, can be readily added in key locations within 5G communications systems to enhance reliability and mitigate subcircuits susceptible to electrostatic discharge (ESD), electromagnetic interference (EMI), and electromagnetic pulse (EMP). Eaton 5G products can withstand harsh environments while delivering high performance.

Shielded Power Inductors

Eaton Shielded Power Inductors are high-power-density and high-efficiency inductors designed for a wide range of applications. These power inductors provide mechanically secure mounting and rugged construction for high-shock and vibration environments. The shielded power inductors are Halogen-free, lead-free, and comply with RoHS. These power inductors are AEC-Q200 qualified and Moisture Sensitivity Level 1 (MSL 1). Typical applications include body electronics, portable electronics, Advanced Driver Assistance Systems (ADAS), infotainment and cluster electronics, chassis and safety electronics, High-Definition Televisions (HDTV), and LED/LCD backlighting.

DRA Shielded Inductors

Eaton DRA Shielded Inductors include the DRA, DRAP, and DRAQ series. The DRA and DRAP magnetically shielded inductors offer low EMI and can be configured in many inductor topologies with good thermal dissipation characteristics and superior mechanical strength. The DRAQ series features a unique dual/coupled winding construction offering single (series) or dual (parallel) inductor modes and enhanced shock and vibration performance, which is optimized for best peak current operation. All three types of these Eaton shielded inductors are AEC-Q200 compliant to perform at high operating temperatures of up to +165°C.

In Stock: 328

Stock:
328 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 750)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
2,75 € 2,75 €
2,30 € 23,00 €
2,10 € 52,50 €
1,71 € 171,00 €
1,60 € 400,00 €
1,42 € 710,00 €
Full Reel (Order in multiples of 750)
1,42 € 1.065,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩