DR1050-821-R
See Product Specifications
Mfr.:
Description:
Power Inductors - SMD 820uH 0.5A 1185mOhms
Datasheet
PCN
Technical Resources
- TARIC:
- 8504509590
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 8504500001
- KRHTS:
- 8504509090
- MXHTS:
- 8504509102
- BRHTS:
- 85045000
- ECCN:
- EAR99
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
12 Weeks Estimated factory production time.
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| 2,22 € | 2,22 € | |
| 1,89 € | 18,90 € | |
| 1,75 € | 43,75 € | |
| 1,30 € | 130,00 € | |
| 1,26 € | 315,00 € | |
| Full Reel (Order in multiples of 500) | ||
| 1,14 € | 570,00 € | |
| 1,09 € | 1.090,00 € | |
| 1,05 € | 5.250,00 € | |

Bulgaria