DR1050-181-R
See Product Specifications
Mfr.:
Description:
Power Inductors - SMD 180uH 1.1A 273mOhms
Datasheet
PCN
Technical Resources
- TARIC:
- 8504509590
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 8504500001
- KRHTS:
- 8504509090
- MXHTS:
- 8504509102
- BRHTS:
- 85045000
- ECCN:
- EAR99
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
12 Weeks Estimated factory production time.
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| 2,16 € | 2,16 € | |
| 1,84 € | 18,40 € | |
| 1,69 € | 42,25 € | |
| 1,38 € | 138,00 € | |
| Full Reel (Order in multiples of 500) | ||
| 1,37 € | 685,00 € | |
| 1,09 € | 1.090,00 € | |

Bulgaria