CTX50-1-52LP-R

Eaton Electronics
704-CTX50-1-52LP-R
CTX50-1-52LP-R

Mfr.:

Description:
Power Inductors - Leaded 50uH 2.7A 0.0715ohms Horizontal Mount

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Power Inductors - Leaded
RoHS:  
Toroidal
Radial
Unshielded
50.29 uH
20 %
2.6 A
71.5 mOhms
2.7 A
- 40 C
+ 75 C
Standard
PCB Mount
9 mm
16.2 mm
Iron Powder
LCPI
Bulk
Brand: Eaton Electronics
Core Type: Toroidal
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 171
Subcategory: Inductors, Chokes & Coils
Unit Weight: 12 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,22 € 4,22 €
3,47 € 34,70 €
3,22 € 80,50 €
3,09 € 309,00 €