CTX10-2-52-R

Eaton Electronics
704-CTX10-2-52-R
CTX10-2-52-R

Mfr.:

Description:
Power Inductors - Leaded 10uH 4.5A 0.0183ohms Vertical Mount

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Power Inductors - Leaded
RoHS:  
Toroidal
Radial
Unshielded
9.6 uH
20 %
4.7 A
18.3 mOhms
4.5 A
- 40 C
+ 75 C
Standard
PCB Mount
7.8 mm
12.7 mm
Iron Powder
LCPI
Bulk
Application: Power
Brand: Eaton Electronics
Core Type: Toroidal
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 240
Subcategory: Inductors, Chokes & Coils
Unit Weight: 7 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504509590
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
238
Expected 11/18/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,83 € 3,83 €
3,35 € 33,50 €
2,98 € 74,50 €
2,86 € 143,00 €
2,60 € 260,00 €
2,57 € 616,80 €

Similar Products