E51ALS16P

Eaton Electrical
504-E51ALS16P
E51ALS16P

Mfr.:

Description:
Proximity Sensors - Industrial IND PROX COMPLETE 6P STYLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Proximity Sensors - Industrial
Inductive
13 mm
NO/NC
Cable Mount
Cable
2.4 m
20 VAC/DC
264 VAC/DC
E51 NEMA
Brand: Eaton Electrical
Housing Material: Zinc
IP Rating: IP67
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Modular Limit Switch Style Sensor
Factory Pack Quantity: 1
Subcategory: Sensors
Unit Weight: 479,129 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
973,18 € 973,18 €
891,28 € 4.456,40 €