D4PR1T

Eaton Electrical
504-D4PR1T
D4PR1T

Mfr.:

Description:
Industrial Relays SPDT RELAY 24VAC COIL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Industrial Relays
Socket
General Purpose Relays
Plug In
SPDT
10 A
24 VAC
D4
0.3 in
0.29 in
0.1 in
Brand: Eaton Electrical
Product Type: Industrial Relays
Factory Pack Quantity: 10
Subcategory: Relays
Unit Weight: 22,680 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536490040
USHTS:
8536490075
JPHTS:
853649000
KRHTS:
8536490000
BRHTS:
85364900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
31,08 € 31,08 €
26,41 € 264,10 €
25,02 € 1.251,00 €
20,86 € 2.086,00 €
18,95 € 4.737,50 €