561-MP6254

Eagle Plastic Devices
561-MP6254
561-MP6254

Mfr.:

Description:
Grommets & Bushings STD ID .250 HD .625

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Eagle Plastic Devices
Product Category: Grommets & Bushings
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Bushings
Circular - 0.625 in
0.032 in to 0.125 in
0.25 in
Nylon
Bulk
Brand: Eagle Plastic Devices
Features: Head diameter 0.718 in
Factory Pack Quantity: 1000
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: