ES9027SPRO

ESS Technology
460-ES9027SPRO
ES9027SPRO

Mfr.:

Description:
Audio D/A Converter ICs 32 bit High-Performance 8-Channel PRO DAC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ESS Technology
Product Category: Audio D/A Converter ICs
RoHS:  
8 Converter
I2C, SPI
32 bit
QFP-48
8 Output
1.2 V
1.2 V
- 20 C
+ 85 C
SMD/SMT
Tray
Brand: ESS Technology
Dynamic Range dB: 130 dB
Moisture Sensitive: Yes
Number of Channels: 8 Channel
Number of DACs: 8 DAC
Operating Supply Current: 32 mA
Product: Audio D/A Converters
Product Type: Audio D/A Converter ICs
Factory Pack Quantity: 1
Subcategory: Audio ICs
THD plus Noise: - 114 dB
Tradename: Sabre
Type: HyperStream IV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SABRE® Digital-to-Analog Converters

ESS Technology SABRE® Digital-to-Analog Converters (DACs) are highly-integrated, 32-bit, and 24-bit audio solutions targeted for premium home theater equipment, professional audio workstations, and studio equipment. Each SABRE DAC comes with multiple preset reconstruction filters built-in, as well as allowing for fully customizable settings that can be tuned by a system manufacturer to match the specific needs of a particular design. The reconstruction filter is a critical part of refining the sound of a system that depends on listening taste, program material, and equipment set-up.

In Stock: 29

Stock:
29 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
34,06 € 34,06 €
29,38 € 146,90 €
27,24 € 681,00 €
25,55 € 2.555,00 €