ES9020Q

ESS Technology
460-ES9020Q
ES9020Q

Mfr.:

Description:
Audio D/A Converter ICs SABRE 32-bit High Performance 2 Channel DAC, 5mmx5mm, 28-QFN

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ESS Technology
Product Category: Audio D/A Converter ICs
RoHS:  
1 Converter
I2C
32 bit
QFN-28
2 Output
- 20 C
+ 85 C
SMD/SMT
Reel
Cut Tape
Brand: ESS Technology
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Number of DACs: 1 DAC
Product: DACs
Product Type: Audio D/A Converter ICs
Factory Pack Quantity: 100
Subcategory: Audio ICs
THD plus Noise: - 101 dB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SABRE® Digital-to-Analog Converters

ESS Technology SABRE® Digital-to-Analog Converters (DACs) are highly-integrated, 32-bit, and 24-bit audio solutions targeted for premium home theater equipment, professional audio workstations, and studio equipment. Each SABRE DAC comes with multiple preset reconstruction filters built-in, as well as allowing for fully customizable settings that can be tuned by a system manufacturer to match the specific needs of a particular design. The reconstruction filter is a critical part of refining the sound of a system that depends on listening taste, program material, and equipment set-up.

In Stock: 120

Stock:
120 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,78 € 3,78 €
3,26 € 16,30 €
3,03 € 75,75 €
Full Reel (Order in multiples of 100)
2,85 € 285,00 €