ECS-160-8-36-RWN-TR

ECS
520-160-8-36-RWNT
ECS-160-8-36-RWN-TR

Mfr.:

Description:
Crystals 16MHz 8pF 15ppm -40C +85C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Crystals
RoHS:  
16 MHz
8 pF
15 PPM
15 PPM
2.5 mm x 2 mm
- 40 C
+ 85 C
SMD/SMT
80 Ohms
100 uW
2.5 mm
2 mm
0.55 mm
ECX-2236
Reel
Cut Tape
MouseReel
Brand: ECS
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Type: SMD Crystal
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600010
USHTS:
8541600050
JPHTS:
854160010
KRHTS:
8541609000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ECX-2236 Compact SMD Crystals

ECS ECX-2236 Compact SMD Crystals feature a 16MHz to 80MHz frequency range in a low profile (2.5mm x 2.0mm x 0.55mm) package. The ECX-2236 SMD Crystals operate in a -20°C to +70°C temperature range and include extended range options that operate from -40°C to +85°C. Ideally suitable for BLUETOOTH®, LoRa WAN, and wearable applications, these ECS crystals provide a 5pF maximum shunt capacitance and an 8pF typical load capacitance.

In Stock: 1.268

Stock:
1.268
Can Dispatch Immediately
On Order:
1.000
Expected 3/2/2027
Factory Lead Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,585 € 0,59 €
0,463 € 4,63 €
0,419 € 41,90 €
0,402 € 201,00 €
Full Reel (Order in multiples of 1000)
0,384 € 384,00 €
0,334 € 668,00 €
0,313 € 1.565,00 €
0,291 € 7.275,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩