SS0750302F035P1A

E-Switch
612-SS0750302F035P1A
SS0750302F035P1A

Mfr.:

Description:
Basic / Snap Action Switches Snap Action, SPDT, On-(Off), Through Hole

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Basic / Snap Action Switches
RoHS:  
SS075
Subminiature
SPDT
ON - (OFF)
Lever
3 A
125 VAC
35 gf
Solder Pin
PCB Mount
Bulk
Actuator Style: Straight
Brand: E-Switch
Contact Material: Silver
Illuminated: Non-Illuminated
Life: 1000000 Cycle
Maximum Operating Temperature: + 75 C
Minimum Operating Temperature: - 25 C
Product: Snap Action Switch
Product Type: Snap Action Switches
Factory Pack Quantity: 120
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509040
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SS Sub-Miniature Snap Action Switches

E-Switch SS Sub-Miniature Snap Action Switches are designed for high-reliability applications. These switches have an operating life of up to 1 million cycles. The switches are ideal for applications including appliances, timing controls, vending machines, gaming, and industrial controls. These switches come in a subminiature package size. E-Switch SS Sub-Miniature Snap Action Switches applications include appliances, timing controls, vending machines, gaming, and industrial controls

Availability

Stock:
Non-Stocked
Factory Lead Time:
19 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,963 € 0,96 €
0,801 € 8,01 €
0,743 € 18,58 €
0,702 € 35,10 €
0,654 € 78,48 €
0,596 € 143,04 €
0,571 € 342,60 €
0,545 € 588,60 €
0,48 € 2.419,20 €