RBW2ABLKGILGF2

E-Switch
612-RBW2ABLKGILGF2
RBW2ABLKGILGF2

Mfr.:

Description:
Rocker Switches Rocker, DPST, Off-On, Panel Mount, Snap-In, Green, NEON, Green, I/O Horizontal, IP66

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Rocker Switches
RoHS:  
Rocker Switches
Sealed Rocker Switch
Illuminated
Green
Neon
DPST
OFF - ON
16 A
125 VAC
Quick Connect
Rocker
Black
Panel Mount
Sealed
IP66
Bulk
Actuator Style: Rocker
Brand: E-Switch
Legend: I/O
Life: 50000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Power Rating: 1/3 hp
Product Type: Rocker Switches
Series: RBW2
Factory Pack Quantity: 540
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 1080   Multiples: 540
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,78 € 6.242,40 €