RBW2ABLKGILFF1

E-Switch
612-RBW2ABLKGILFF1
RBW2ABLKGILFF1

Mfr.:

Description:
Rocker Switches Fully Illuminated IP66 Rocker Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Rocker Switches
Rocker Switches
Sealed Rocker Switch
Illuminated
Green
Neon
DPST
OFF - ON
16 A
125 VAC
Quick Connect
Rocker
Black
Panel Mount
Sealed
IP66
Bulk
Actuator Style: Rocker
Brand: E-Switch
Legend: I/O
Life: 50000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Power Rating: 1/3 hp
Product Type: Rocker Switches
Series: RBW2
Factory Pack Quantity: 108
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The minimum order quantity only applies if the manufacturer is
out of stock.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0611-6

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,21 € 8,21 €
7,12 € 71,20 €
6,77 € 169,25 €
6,46 € 323,00 €
6,17 € 666,36 €
5,76 € 1.244,16 €
5,50 € 2.970,00 €
5,43 € 5.864,40 €