RBW2ABLKBLKFF0

E-Switch
612-RBW2ABLKBLKFF0
RBW2ABLKBLKFF0

Mfr.:

Description:
Rocker Switches Fully IP66 Rocker Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Rocker Switches
Rocker Switches
Non-Illuminated
DPST
OFF - ON
16 A
125 VAC
Quick Connect
Rocker
Black
Panel Mount
Sealed
IP66
Bulk
Actuator Style: Rocker
Brand: E-Switch
Legend: I/O
Life: 50000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Product Type: Rocker Switches
Series: RBW2
Factory Pack Quantity: 108
Subcategory: Switches
Unit Weight: 16 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The minimum order quantity only applies if the manufacturer is
out of stock.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0611-6

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1.028

Stock:
1.028 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,57 € 6,57 €
5,97 € 59,70 €
5,19 € 129,75 €
5,02 € 251,00 €
4,84 € 522,72 €
4,64 € 1.002,24 €
4,49 € 2.424,60 €
4,37 € 4.719,60 €