PP1-FT7-2B2

E-Switch
612-PP1-FT7-2B2
PP1-FT7-2B2

Mfr.:

Description:
Detector Switches Detector, SPDT , On-On-(On), Panel Mount, Snap-In , White, IP40

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Detector Switches
RoHS:  
Right Angle
12.8 mm
16 A
31.6 mm
17 mm
18.1 mm
Quick Connect
SPDT
Bulk
Brand: E-Switch
Illuminated: Non-Illuminated
Life: 50000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: 0 C
Mounting Style: Panel Mount, Snap-In
Product Type: Detector Switches
Series: PP1
Factory Pack Quantity: 54
Subcategory: Switches
Voltage Rating AC: 125 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536509035
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 3024   Multiples: 54
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,80 € 8.467,20 €