DT035TFT

Displaytech
758-SDT035TFT
DT035TFT

Mfr.:

Description:
TFT Displays & Accessories 3.5" TFT 320X240 TRANSM

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Displaytech
Product Category: TFT Displays & Accessories
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
20 mA
TFT LCD Displays
3.5 in
320 x 240
24-bit Digital, 8-bit
Without Touch Panel
70.08 mm x 52.56 mm
76.9 mm x 63.9 mm
3.3 V
Bulk
Brand: Displaytech
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: TFT Displays
Factory Pack Quantity: 150
Subcategory: Displays
Part # Aliases: SDT035TFT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
As of 1/1/2013, Displaytech will be removing the "S" prefix on
all part numbers. This change relates to the part number ONLY
and will go into effect on all documents. Please be assured
there will be no changes to the display modules themselves, only
the part numbering system will be modified.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-1212-15

Compliance Codes
TARIC:
8531204090
CNHTS:
8531200000
CAHTS:
8531200010
USHTS:
9013807000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: