TE-MRR-V-T/R

Diptronics
113-TE-MRR-V-T/R
TE-MRR-V-T/R

Mfr.:

Description:
Detector Switches RT CNTRL SIDE TERM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Diptronics
Product Category: Detector Switches
RoHS:  
Right Angle
35 gf
0.66 mm
50 mA
20 VDC
7.6 mm
4.7 mm
SMD/SMT
SPST
Reel
Brand: Diptronics
Illuminated: Non-Illuminated
Life: 100000 Cycle
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Mounting Style: PCB Mount
Product Type: Detector Switches
Series: TE-MR
Factory Pack Quantity: 3000
Subcategory: Switches
Part # Aliases: 104-TEMR16-EV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536509065
JPHTS:
853650090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,457 € 1.371,00 €
0,435 € 3.915,00 €
0,409 € 9.816,00 €