TAC-35N-V-T/R

Diptronics
113-TAC35NVTR
TAC-35N-V-T/R

Mfr.:

Description:
Tactile Switches Side Push Type 3.95*7.3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Diptronics
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
Through Hole
Right Angle
5 mm
Rectangular
ON - OFF
160 gf
50 mA
12 VDC
SPST
Solder Pin
Brown
TAC
Reel
Cut Tape
Brand: Diptronics
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Tactile Switches
Factory Pack Quantity: 900
Subcategory: Switches
Travel: 0.25 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
KRHTS:
8536502000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1.150

Stock:
1.150 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,03 € 1,03 €
0,859 € 42,95 €
0,78 € 78,00 €
0,71 € 355,00 €
Full Reel (Order in multiples of 900)
0,652 € 586,80 €
0,577 € 1.038,60 €
0,519 € 2.335,50 €
0,495 € 4.900,50 €
0,464 € 11.275,20 €