SL6NCHVR

Diptronics
113-SL6NCHVR
SL6NCHVR

Mfr.:

Description:
Slide Switches DPDT 0.1A/12VDC THRU-HOLE 200gf

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Diptronics
Product Category: Slide Switches
RoHS:  
Non-Illuminated
DPDT
ON - OFF - ON
100 mA
12 VDC
Solder Pin
Slide
PCB Mount
SL6
Reel
Cut Tape
Brand: Diptronics
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Product Type: Slide Switches
Factory Pack Quantity: 300
Subcategory: Switches
Part # Aliases: 101-S1NR-EV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509050
KRHTS:
8536509090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 575

Stock:
575 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,20 € 1,20 €
0,998 € 49,90 €
0,903 € 90,30 €
Full Reel (Order in multiples of 300)
0,82 € 246,00 €
0,755 € 679,50 €
0,668 € 1.202,40 €
0,601 € 2.884,80 €
0,573 € 5.672,70 €
24.900 Quote