RJM6-16R-Q-T/R

113-RJM6-16R-Q-T/R
RJM6-16R-Q-T/R

Mfr.:

Description:
Coded Rotary Switches Rotary Type 7*7

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Diptronics
Product Category: Coded Rotary Switches
6 Position
BCH, Real
Arrow
25 mA
SMD/SMT
Gull Wing Lead
Reel
RJ
Brand: Diptronics
Contact Arrangement: 3 x 3
Current Rating: 25 mA
Dielectric Strength: 250 VAC
Height: 3.65 mm
Illuminated: Non-Illuminated
Lamp Type: -
Length: 7.4 mm
Life: 20000 Steps
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Rotary Switches
Factory Pack Quantity: 1200
Subcategory: Switches
Voltage Rating DC: 24 VDC
Width: 7.3 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509030
USHTS:
8536509020
KRHTS:
8536501000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Not Available

Pricing (EUR)