MSS3-V-T/R

Diptronics
113-MSS3-V-T/R
MSS3-V-T/R

Mfr.:

Description:
Slide Switches ON-ON 3 PIN SPDT SMD T/R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Diptronics
Product Category: Slide Switches
RoHS:  
Non-Illuminated
SPDT
ON - ON
25 mA
24 VDC
SMD/SMT
Slide
PCB Mount
Silver
MSS
Reel
Cut Tape
MouseReel
Brand: Diptronics
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Mounting Angle: Right Angle
Product Type: Slide Switches
Factory Pack Quantity: 2500
Subcategory: Switches
Travel: 1.5 mm
Part # Aliases: 103-5040-EV
Unit Weight: 2,601 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509050
KRHTS:
8536509090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MSS (6) (14) Series Slide Switches

Diptronics MSS (6) (14) Series Slide Switches are miniature travel and SMT type switches that offer 25mA and 24VDC contact ratings. The 2P2T and 1P4T models offer 70mΩ maximum contact resistance, 10000cycles operating life, and 100VAC per minute dielectric strength. These switches operate at -20°C to 70°C temperature range and are stored at -40°C to 80°C temperature range. The switches are halogen-free and RoHS compliant. Typical applications include remote control, consumer electronics, and instrumentation.

In Stock: 553

Stock:
553 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,765 € 0,77 €
0,636 € 31,80 €
0,578 € 57,80 €
0,525 € 262,50 €
0,493 € 493,00 €
Full Reel (Order in multiples of 2500)
0,418 € 1.045,00 €
0,384 € 1.920,00 €
0,366 € 3.660,00 €
0,344 € 8.600,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.