MPTCLG-Q-T/R

Diptronics
113-MPTCLGQTR
MPTCLG-Q-T/R

Mfr.:

Description:
Tactile Switches Side Push Type 2.9*3.9

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Diptronics
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Right Angle
0.65 mm
Square
ON - OFF
220 gf
50 mA
12 VDC
Yes
SPST
Solder Pad
Black
3.9 mm
3.55 mm
1.5 mm
MPT
100000 Cycle
Reel
Cut Tape
Brand: Diptronics
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: Tactile Switches
Factory Pack Quantity: 3500
Subcategory: Switches
Travel: 0.2 mm
Unit Weight: 2,442 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
KRHTS:
8536502000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MPT Series Tactile Switches

Diptronics MPT Series Tactile Switches are 2.9mm x 3.9mm compact size switches that offer 50mA and 12VDC contact ratings. These switches are available as miniature side push and vertical push variants. The MPT switches operate at -20°C to 70°C temperature range and are stored at -30°C to 80°C temperature range. These tactile switches feature 100VAC per minute dielectric strength and offer 100mΩ maximum contact resistance. The MPT switches are halogen-free and RoHS compliant. These switches are ideal for automotive, portable electronic devices, and control panels.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2.500
Expected 10/21/2026
Factory Lead Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,697 € 0,70 €
0,577 € 28,85 €
0,524 € 52,40 €
0,476 € 238,00 €
0,439 € 439,00 €
0,388 € 776,00 €
Full Reel (Order in multiples of 3500)
0,348 € 1.218,00 €
0,332 € 2.324,00 €
0,311 € 7.619,50 €