MPTCFGP2-V-T/R

Diptronics
113-MPTCFGP2-V-T/R
MPTCFGP2-V-T/R

Mfr.:

Description:
Tactile Switches

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Diptronics
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Straight
Round
OFF - (ON)
160 gf
50 mA
12 VDC
Yes
SPST
Gull Wing Lead
Black
3.9 mm
2.9 mm
2 mm
MPT
100000 Cycle
Reel
Cut Tape
Brand: Diptronics
Product Type: Tactile Switches
Factory Pack Quantity: 2000
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MPT Series Tactile Switches

Diptronics MPT Series Tactile Switches are 2.9mm x 3.9mm compact size switches that offer 50mA and 12VDC contact ratings. These switches are available as miniature side push and vertical push variants. The MPT switches operate at -20°C to 70°C temperature range and are stored at -30°C to 80°C temperature range. These tactile switches feature 100VAC per minute dielectric strength and offer 100mΩ maximum contact resistance. The MPT switches are halogen-free and RoHS compliant. These switches are ideal for automotive, portable electronic devices, and control panels.

In Stock: 1.441

Stock:
1.441 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,697 € 0,70 €
0,581 € 29,05 €
0,527 € 52,70 €
0,48 € 240,00 €
0,449 € 449,00 €
Full Reel (Order in multiples of 2000)
0,381 € 762,00 €
0,351 € 1.404,00 €
0,335 € 3.350,00 €
0,314 € 7.536,00 €