ML9-M4WQR

Diptronics
113-ML9-M4WQR
ML9-M4WQR

Mfr.:

Description:
Tactile Switches SPST 50mA/32VDC WHITE LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Diptronics
Product Category: Tactile Switches
RoHS:  
Illuminated
White
LED
SMD/SMT
Straight
Square
OFF - (ON)
400 gf
50 mA
32 VDC
No
SPST
Gull Wing Lead
White
8.4 mm
8 mm
6 mm
ML
300000 Cycle
Reel
Cut Tape
Brand: Diptronics
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Tactile Switches
Factory Pack Quantity: 650
Subcategory: Switches
Travel: 0.45 mm
Part # Aliases: 101-M9WR-EV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,72 € 7,72 €
6,44 € 322,00 €
5,85 € 585,00 €
Full Reel (Order in multiples of 650)
5,32 € 3.458,00 €
4,89 € 6.357,00 €
4,33 € 8.443,50 €
4.550 Quote