LTL-613R-V-T/R

Diptronics
113-LTL-613R-V-T/R
LTL-613R-V-T/R

Mfr.:

Description:
Tactile Switches 6.2 x 6.2mm 200gf

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Diptronics
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Straight
Round
OFF - (ON)
200 gf
50 mA
12 VDC
No
SPST
J Form Lead
Red
6 mm
6 mm
5 mm
LTL-6
100000 Cycle
Reel
Cut Tape
MouseReel
Brand: Diptronics
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Tactile Switches
Factory Pack Quantity: 900
Subcategory: Switches
Travel: 1.3 mm
Part # Aliases: 101-L613R-EV
Unit Weight: 635,778 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
KRHTS:
8536502000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 3.779

Stock:
3.779 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 900)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
1,01 € 1,01 €
0,835 € 41,75 €
0,758 € 75,80 €
0,69 € 345,00 €
Full Reel (Order in multiples of 900)
0,634 € 570,60 €
0,561 € 1.009,80 €
0,505 € 2.272,50 €
0,482 € 4.771,80 €
0,452 € 10.983,60 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩