ESL-PHGQB

Diptronics
113-ESL-PHGQB
ESL-PHGQB

Mfr.:

Description:
Detector Switches Water-proof type IP67Two-pole fast-switching circuit300,000 life cycles

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Diptronics
Product Category: Detector Switches
200 gf
50 mA
18 VDC
15.4 mm
7.4 mm
7.5 mm
Through Hole
Reel
Cut Tape
Brand: Diptronics
Illuminated: Non-Illuminated
Life: 300000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: PCB Mount
Product Type: Detector Switches
Series: ESL
Factory Pack Quantity: 1020
Subcategory: Switches
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8541600060
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.020
Expected 11/30/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,42 € 3,42 €
2,86 € 143,00 €
2,60 € 260,00 €
2,36 € 1.180,00 €
Full Reel (Order in multiples of 1020)
2,17 € 2.213,40 €
1,92 € 3.916,80 €
1,73 € 7.058,40 €
9.180 Quote