KBPC808

Diotec Semiconductor
637-KBPC808
KBPC808

Mfr.:

Description:
Bridge Rectifiers Bridge, single phase, KBPC8-PB10, 800V, 8A, 150C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Bridge Rectifiers
RoHS:  
REACH - SVHC:
Single Phase Bridge
Through Hole
Solder Pin
KBPC-2
8 A
800 V
1.2 V
135 A
- 50 C
+ 150 C
12.7 mm
12.7 mm
6.8 mm
KBPC
Bulk
Brand: Diotec Semiconductor
Ir - Reverse Current: 5 uA
Product Type: Bridge Rectifiers
Factory Pack Quantity: 200
Subcategory: Diodes & Rectifiers
Technology: Si
Tradename: KBPC808
Vr - Reverse Voltage: 800 V
Unit Weight: 5,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
400
Expected 2/26/2027
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,98 € 1,98 €
0,963 € 9,63 €
0,685 € 68,50 €
0,612 € 367,20 €
0,572 € 572,00 €
0,557 € 1.448,20 €
0,527 € 2.635,00 €
0,517 € 5.170,00 €
25.000 Quote